Available Replacements
Alternative Packaging
MDP-5 MDP-5 Pomona Electronics
MDP-5

Pomona Electronics

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

MDP-5#

Conn Banana Plug PL 2 POS ST Panel Mount 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Search Keywords: MDP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    MDP-5#
  • Alias/AKA:
    1887968
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Banana Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    50(Max) °C
  • Dimension:
    30.22 x 16.76 x 39.37 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDP-5# RoHS compliant?
Yes, MDP-5# is RoHS compliant.
What is the lead time for MDP-5#?
The standard lead time for MDP-5# is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.65
25
$6.42
100
$5.94
250
$5.69
500
$5.45
1,000
$5.31
2,500
$5.17
5,000 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!