- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- MDP-5
Pomona Electronics
MDP-5
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Search Keywords: MDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:MDP-5
-
Alias/AKA:1887954
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:30.22 x 16.76 x 39.37 mm
Product Guides
+
Frequently Asked Questions
Is MDP-5 RoHS compliant?
No, MDP-5 is not RoHS compliant.
What is the lead time for MDP-5?
The standard lead time for MDP-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$5.94
25
$4.82
100
$4.77
250
$4.72
500
$4.71
1,000
$4.70
2,500
$4.69
5,000 +
$4.67
Click for Quote
Log in
to unlock special pricing