- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- MDP-3
Pomona Electronics
MDP-3
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Search Keywords: MDP3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:MDP-3
-
Alias/AKA:1887910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:30.22 x 16.76 x 39.37 mm
Product Guides
+
Frequently Asked Questions
Is MDP-3 RoHS compliant?
Yes, MDP-3 is RoHS compliant.
What is the lead time for MDP-3?
The standard lead time for MDP-3 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$6.35
100
$5.85
250
$5.53
500
$5.28
1,000
$5.04
2,500
$4.71
5,000 +
$4.70
Click for Quote
Log in
to unlock special pricing