- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- MDP-1
MDP-1
Pomona Electronics
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
描述
+
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port
Search Keywords: MDP1
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Pomona Electronics
-
部件编号:MDP-1
-
Alias/AKA:1893336
-
计量单位:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
供应商标准包装:
5 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:30.22 x 16.76 x 39.37 mm
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
31
可立即发货
Minimum Order Quantity:
5
多个:
5
2 Weeks
可以发货
6/17/26
PRICE (USD)
数量
Unit Price
5
$5.13
25
$4.90
100
$4.70
250
$4.57
500
$4.47
1,000 +
$4.38
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT