- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- HB-36-RED
HB-36-RED
Pomona Electronics
Cable Assembly Patch Cord 0.914m Banana Plug to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m Banana Plug to Banana Plug PL-PL
Search Keywords: HB36RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:HB-36-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Connector Type:Banana Plug to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$6.75
10
$6.61
50
$6.48
100
$6.35
250
$6.23
500
$6.10
1,000 +
$5.98
Click for Quote
Log in
to unlock special pricing