- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- EM1126-24-2#
Pomona Electronics
EM1126-24-2#
Test Lead - 4mm Banana Plug to Pin Tip Plug - 60 V - 5 A - 24.0" (609.60mm) Length - Red.
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead - 4mm Banana Plug to Pin Tip Plug - 60 V - 5 A - 24.0" (609.60mm) Length - Red.
Search Keywords: EM1126242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:EM1126-24-2#
-
Alias/AKA:3262030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is EM1126-24-2# RoHS compliant?
Yes, EM1126-24-2# is RoHS compliant.
What is the lead time for EM1126-24-2#?
The standard lead time for EM1126-24-2# is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.06
25
$10.70
50
$10.54
100
$10.38
250
$10.18
500
$10.02
1,000 +
$9.86
Click for Quote
Log in
to unlock special pricing