Pomona Electronics
B-72-2
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.828m 18AWG Banana to Banana PL-PL
Search Keywords: B722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-72-2
-
Alias/AKA:911854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is B-72-2 RoHS compliant?
Yes, B-72-2 is RoHS compliant.
What is the lead time for B-72-2?
The standard lead time for B-72-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$10.29
25
$9.95
50
$9.86
100
$9.78
250
$9.74
500
$9.71
1,000 +
$9.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT