Pomona Electronics
B-60-0
Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL
Search Keywords: B600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-60-0
-
Alias/AKA:1895221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is B-60-0 RoHS compliant?
Yes, B-60-0 is RoHS compliant.
What is the lead time for B-60-0?
The standard lead time for B-60-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$9.65
25
$9.33
50
$9.24
100
$9.18
250
$9.13
500
$9.11
1,000 +
$9.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT