Available Replacements
代替パッケージ
B-48-2 B-48-2 Pomona Electronics
B-48-2

Pomona Electronics

In Stock: 150

Minimum Order: 5

View Product

Pomona Electronics Authorized Distributor

B-48-2#

Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 1.219m 18AWG Banana to Banana PL-PL
Search Keywords: B482
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: B-48-2#
Alias/AKA: 3315214
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Connector Type: Banana to Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-48-2# RoHS compliant?
Yes, B-48-2# is RoHS compliant.
What is the lead time for B-48-2#?
The standard lead time for B-48-2# is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.97
25
$9.94
50
$9.49
100
$9.22
250
$8.71
500
$8.48
1,000 +
$8.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!