Pomona Electronics
B-48-2
Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 48"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 48"
Search Keywords: B482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-48-2
-
Alias/AKA:1895072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030310000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is B-48-2 RoHS compliant?
Yes, B-48-2 is RoHS compliant.
What is the lead time for B-48-2?
The standard lead time for B-48-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
197
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$9.65
25
$9.04
50
$8.96
100
$8.86
250
$8.66
500
$8.64
1,000 +
$8.62
Click for Quote
Log in
to unlock special pricing