Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

B-4-2

Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 4"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Banana Plug Patch Cord - Red - 18 AWG -30VAC/60VDC - 15A - 4"
Search Keywords: B42
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: B-4-2
Alias/AKA: 1894940
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544602000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 15 A
Connector Type: Banana to Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-4-2 RoHS compliant?
Yes, B-4-2 is RoHS compliant.
What is the lead time for B-4-2?
The standard lead time for B-4-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.23
25
$8.91
50
$8.82
100
$8.73
250
$8.71
500
$8.69
1,000 +
$8.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!