Pomona Electronics Authorized Distributor

B-4-0

Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.101m 18AWG Banana to Banana PL-PL
Search Keywords: B40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: B-4-0
Alias/AKA: 1894916
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 15 A
Connector Type: Banana to Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-4-0 RoHS compliant?
Yes, B-4-0 is RoHS compliant.
What is the lead time for B-4-0?
The standard lead time for B-4-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.12
25
$8.34
50
$8.26
100
$8.18
250
$8.16
500
$8.13
1,000 +
$8.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!