help desk software
Image is representational - see mfr. specs

Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Descrição +
Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL
Search Keywords: B362
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Pomona Electronics
  • Número do item:
    B-36-2#
  • Alias/AKA:
    1894797
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    15 A
  • Connector Type:
    Banana to Banana
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
2 Weeks Pode enviar 8/12/25
Pedido em espera
PRICE (USD)
QTD
Unit Price
125
$20.67
250
$10.94
375
$7.70
500 +
$7.55
Click for Quote
Conecte-se para desbloquear preços especiais
Alternative Packaging
em estoque:
69
MIN ORDEM:
5