Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

B-36-2

Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL
Search Keywords: B362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: B-36-2
Alias/AKA: 1894785
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 15 A
Connector Type: Banana to Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-36-2 RoHS compliant?
Yes, B-36-2 is RoHS compliant.
What is the lead time for B-36-2?
The standard lead time for B-36-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.23
25
$8.55
50
$8.29
100
$8.03
250
$7.86
500
$7.84
1,000 +
$7.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!