Pomona Electronics
B-36-0
Cable Assembly PVC 0.914m 18AWG Banana to Banana PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-36-0
-
Alias/AKA:1894724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana