B-18-1
Pomona Electronics
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Search Keywords: B181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-18-1
-
Alias/AKA:1894419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$6.38
50
$6.25
100
$6.13
250
$6.00
500 +
$5.88
Click for Quote
Log in
to unlock special pricing