- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- B-18-0#
Pomona Electronics
B-18-0#
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-18-0#
-
Alias/AKA:3026228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana