B-18-0
Pomona Electronics
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.457m 18AWG Banana to Banana PL-PL
Search Keywords: B180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-18-0
-
Alias/AKA:1894392
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$9.713
5
$8.830
25
$8.050
50
$7.450
100
$7.120
250
$6.870
500
$6.610
1,000 +
$6.450
Click for Quote
Log in
to unlock special pricing