Pomona Electronics
B-12-5
Stack-Up Banana Plug Both Ends
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Stack-Up Banana Plug Both Ends
Search Keywords: B125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:B-12-5
-
Alias/AKA:911433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Lead
-
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Frequently Asked Questions
Is B-12-5 RoHS compliant?
Yes, B-12-5 is RoHS compliant.
What is the lead time for B-12-5?
The standard lead time for B-12-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$10.78
5
$9.80
25
$9.19
50
$8.92
100
$8.66
250
$8.31
500
$8.04
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT