Available Replacements
대체 포장
B-12-0 B-12-0 Pomona Electronics
B-12-0

Pomona Electronics

In Stock: 120

Minimum Order: 5

View Product

Pomona Electronics Authorized Distributor

B-12-0#

Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly PVC 0.304m 18AWG Banana to Banana PL-PL
Search Keywords: B120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: B-12-0#
Alias/AKA: 1894259
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 15 A
Connector Type: Banana to Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-12-0# RoHS compliant?
Yes, B-12-0# is RoHS compliant.
What is the lead time for B-12-0#?
The standard lead time for B-12-0# is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.50
25
$9.52
50
$9.09
100
$8.83
250
$8.34
500
$8.12
1,000 +
$8.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!