- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- AL-B-24-2
Pomona Electronics
AL-B-24-2
The AL-B-24-2 is a 24-inch red patch cord with alligator clips on both ends, designed for use as a temporary jumper wire.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The AL-B-24-2 is a 24-inch red patch cord with alligator clips on both ends, designed for use as a temporary jumper wire.
Search Keywords: ALB242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:AL-B-24-2
-
Alias/AKA:1893616
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Frequently Asked Questions
Is AL-B-24-2 RoHS compliant?
No, AL-B-24-2 is not RoHS compliant.
What is the lead time for AL-B-24-2?
The standard lead time for AL-B-24-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$12.188
5
$11.080
25
$10.970
50
$10.890
100
$10.840
250
$10.810
500
$10.780
1,000 +
$10.760
Click for Quote
Log in
to unlock special pricing