- Home ›
- All Products›
- 73104-2
73104-2
Pomona Electronics
73104-2 Insulated BNC (male) Connector, 50 Ohms, 1000 V, 3 A, Red, 73104 Series
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
73104-2 Insulated BNC (male) Connector, 50 Ohms, 1000 V, 3 A, Red, 73104 Series
Search Keywords: 731042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:73104-2
-
Unit of Measure:Per Package
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
5103942
VIEW PRODUCT