- Home ›
- All Products›
- 73099-2
Pomona Electronics
73099-2
Pomona 73099-2 Safety Jack for PCB, Right-Angle Mount, 24 A, 1000 V, Red, 73099 Series
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:73099-2
-
Alias/AKA:5103900
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1