- Home ›
- All Products›
- 73087-150-4
73087-150-4
Pomona Electronics
73087-150-4 Jumper Test Lead Set, 150in Long, 10 A, 1000 V, CAT I, Yellow, 73087 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
73087-150-4 Jumper Test Lead Set, 150in Long, 10 A, 1000 V, CAT I, Yellow, 73087 Series
Search Keywords: 730871504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:73087-150-4
-
Alias/AKA:3395641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$74.81
5
$66.75
10
$64.76
25
$59.44
50
$59.29
100
$57.85
250 +
$55.63
Click for Quote
Log in
to unlock special pricing