- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73028
73028
Pomona Electronics
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: 73028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:73028
-
Alias/AKA:3094910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
Price (USD)
Qty
Unit Price
5
$11.72
25
$11.14
50
$10.88
100
$10.65
250
$10.43
500
$10.28
1,000 +
$10.12
Click for Quote
Log in
to unlock special pricing