- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 72968
72968
Pomona Electronics
Conn SMA Adapter 0Hz to 18GHz 50Ohm T Style RCP/RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA Adapter 0Hz to 18GHz 50Ohm T Style RCP/RCP/RCP Gold
Search Keywords: 72968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:72968
-
Alias/AKA:3094339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.2 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$29.34
10
$27.98
25
$27.15
50
$25.99
100
$24.92
250
$24.25
500 +
$23.93
Click for Quote
Log in
to unlock special pricing