- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 72966
72966
Pomona Electronics
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: 72966
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:72966
-
Alias/AKA:3094317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$17.94
10
$17.11
25
$16.60
50
$16.12
100
$15.23
250
$14.83
500 +
$14.63
Click for Quote
Log in
to unlock special pricing