- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 72930-9
Pomona Electronics
72930-9
Banana Test Connector - Jack - Panel Mount - 36 A - 1 kV - Nickel Plated Contacts - White.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 72930-9 |
| Alias/AKA: | 2541996 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |