Available Replacements
Alternative Packaging
72913-2# 72913-2# Pomona Electronics
72913-2#

Pomona Electronics

In Stock: 337

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

72913-2

Conn Banana F 1 POS Solder Tab ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana F 1 POS Solder Tab ST Panel Mount 1 Port
Search Keywords: 729132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 72913-2
Alias/AKA: 2521172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544602000
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 36 A
Dimension: 32 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 72913-2 RoHS compliant?
Yes, 72913-2 is RoHS compliant.
What is the lead time for 72913-2?
The standard lead time for 72913-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$5.85
30
$5.51
100
$5.13
250
$4.85
500
$4.63
1,000
$4.41
2,500
$4.13
5,000 +
$4.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!