- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 72912-0
Pomona Electronics
72912-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port -BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 72912-0 |
| Alias/AKA: | 2521149 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Banana Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 1 |
| Maximum Current Rating: | 36 A |
| Dimension: | 34 x 14.5 mm |