- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 6884
Pomona Electronics
6884
DOUBLE BINDING POST W/ BASE, 30A, 12AWG; Series: -; Contact Termination: -; Curren
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6884
-
Alias/AKA:2125969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5