- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 6881
6881
Pomona Electronics
Conn RCA M 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn RCA M 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 6881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6881
-
Alias/AKA:2125933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Alloy Die Cast
-
Number of Contacts:1
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$4.56
50
$3.70
100
$3.69
250
$3.43
500
$3.25
1,000
$3.24
2,500
$3.08
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing