- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6747
6747
Pomona Electronics
Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold
Search Keywords: 6747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6747
-
Alias/AKA:2121393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 155 °C
-
Dimension:17.5 x 17.5 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.74
25
$7.10
50
$6.82
100
$6.54
250
$6.18
500
$5.90
1,000
$5.62
2,500 +
$5.30
Click for Quote
Log in
to unlock special pricing