- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- 6739
6739
Pomona Electronics
CONNECTORS, BNC; Connector Type: Intra Series Coaxial; Body Style: Tee Adapter, Ja
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
CONNECTORS, BNC; Connector Type: Intra Series Coaxial; Body Style: Tee Adapter, Ja
Search Keywords: 6739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6739
-
Alias/AKA:2121310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.97
25
$7.57
50
$7.40
100
$7.29
250
$7.09
500
$7.00
1,000 +
$6.96
Click for Quote
Log in
to unlock special pricing