Image is representational - see mfr. specs

Conn BNC 0Hz to 3GHz 75Ohm Solder ST Panel Mount PL Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC 0Hz to 3GHz 75Ohm Solder ST Panel Mount PL Gold
Search Keywords: 6735
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    6735
  • Alias/AKA:
    2121278
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC3746
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    PL3733
  • Mounting:
    Panel Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    Coaxial Cable3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    -65 to 155 °C
  • Dimension:
    28.6 x 17.5 x 17.53741mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.19
25
$9.23
50
$8.82
100
$8.57
250
$8.10
500
$7.88
1,000 +
$7.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!