- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6734-0
Pomona Electronics
6734-0
Hook-up Wire 18AWG 15.2m 3.6mm Tinned Copper Black 5000VDC 15A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6734-0
-
Alias/AKA:2070592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:182059AWG
-
Bunch Stranding:65x362045
-
Conductor Material:Tinned Copper2047
-
Cable Diameter:3.6 mm
-
Maximum Voltage Rating:50002055VDC
-
Operating Temperature:-20 to 105 °C
-
Color:Black2050