6730
Pomona Electronics
Cable Assembly Patch Cord 1m Alligator Clip to 2(Banana Plug)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1m Alligator Clip to 2(Banana Plug)
Search Keywords: 6730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6730
-
Alias/AKA:2067864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Connector Type:Alligator Clip to 2(Banana Plug)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$227.85
5
$223.40
10
$222.85
20
$222.29
50
$221.73
100 +
$221.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT