Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

6728-0

Conn Banana Adapter PL/F 1/1 POS ST 1/1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Adapter PL/F 1/1 POS ST 1/1 Port
Search Keywords: 67280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 6728-0
Alias/AKA: 2067820
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Adapter
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6728-0 RoHS compliant?
Yes, 6728-0 is RoHS compliant.
What is the lead time for 6728-0?
The standard lead time for 6728-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.32
25
$7.06
50
$7.00
100
$6.93
250
$6.91
500
$6.89
1,000
$6.87
2,500 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!