- Home ›
- All Products›
- 6534
6534
Pomona Electronics
6534 Coaxial Test Lead Kit, Male BNC, 7 Piece Set, PVC, 30VAC/60VDC, 50 Ohms, 500 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
6534 Coaxial Test Lead Kit, Male BNC, 7 Piece Set, PVC, 30VAC/60VDC, 50 Ohms, 500 V
Search Keywords: 6534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6534
-
Alias/AKA:1898842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$154.86
3
$154.48
4
$154.09
5 +
$151.01
Click for Quote
Log in
to unlock special pricing