- Home ›
- All Products›
- 6510-V-24-0
6510-V-24-0
Pomona Electronics
Pomona 6510-V-24-0 BNC to BNC Cable Assembly, 75 Ohms, 24" Length, Black, 6510 Series
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Pomona 6510-V-24-0 BNC to BNC Cable Assembly, 75 Ohms, 24" Length, Black, 6510 Series
Search Keywords: 6510V240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6510-V-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
Price (USD)
Qty
Unit Price
1
$32.758
2
$29.780
6
$28.060
10
$27.990
26
$27.240
50
$26.510
100
$26.440
250 +
$26.010
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
1898594
VIEW PRODUCT