- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 6405/POM
6405/POM
Pomona Electronics
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
Search Keywords: 6405POM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6405/POM
-
Alias/AKA:1633088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SV
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Piercing Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:14-22 AWG
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
-
Dimension:101.6 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2
$64.67
6
$64.03
10
$63.40
26
$63.25
50
$63.09
100
$62.93
250 +
$62.77
Click for Quote
Log in
to unlock special pricing