Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

6384-2

Conn Banana Jack F 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: 63842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 6384-2
Alias/AKA: 1903554
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18,(20-22) AWG
Maximum Current Rating: 15,5 A
Operating Temperature: -29 to 135 °C
Dimension: 77.24 x 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6384-2 RoHS compliant?
Yes, 6384-2 is RoHS compliant.
What is the lead time for 6384-2?
The standard lead time for 6384-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.14
30
$5.12
100
$5.05
250
$5.02
500
$5.01
1,000
$5.00
2,500
$4.99
5,000 +
$4.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!