- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 6384-02
6384-02
Pomona Electronics
Conn Banana Jack F 1/1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1/1 POS ST Cable Mount 1 Port
Search Keywords: 638402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6384-02
-
Alias/AKA:1903546
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:18,(20-22) AWG
-
Maximum Current Rating:15,5 A
-
Operating Temperature:-29 to 135 °C
-
Dimension:77.24 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$12.375
5
$11.250
25
$11.120
50
$11.010
100
$10.990
250
$10.960
500
$10.930
1,000 +
$10.900
Click for Quote
Log in
to unlock special pricing