Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

6384-0

The 6384-0 is a user-installable, black banana jack designed for secure connections to 4mm banana plugs using 18-22 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
The 6384-0 is a user-installable, black banana jack designed for secure connections to 4mm banana plugs using 18-22 AWG wire.
Search Keywords: 63840
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 6384-0
Alias/AKA: 1903531
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Jack14547
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6384-0 RoHS compliant?
Yes, 6384-0 is RoHS compliant.
What is the lead time for 6384-0?
The standard lead time for 6384-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.13
30
$5.11
100
$5.04
250
$5.01
500
$5.00
1,000
$4.99
2,500
$4.98
5,000 +
$4.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!