Pomona Electronics Authorized Distributor

6383-2

The 6383-2 is a red, user-installable, shrouded banana plug designed for creating custom test leads with 18 to 22 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
The 6383-2 is a red, user-installable, shrouded banana plug designed for creating custom test leads with 18 to 22 AWG wire.
Search Keywords: 63832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 6383-2
Alias/AKA: 1663939
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Maximum Current Rating: 15 A
Operating Temperature: -29 to 135 °C
Dimension: 76.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6383-2 RoHS compliant?
Yes, 6383-2 is RoHS compliant.
What is the lead time for 6383-2?
The standard lead time for 6383-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.89
50
$4.72
100
$4.68
250
$4.62
500
$4.61
1,000
$4.60
2,500
$4.59
5,000 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!