- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 6383-0
Pomona Electronics
6383-0
The 6383-0 is a user-installable, black shrouded 4mm banana plug designed for 18-22 AWG wire.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 6383-0 is a user-installable, black shrouded 4mm banana plug designed for 18-22 AWG wire.
Search Keywords: 63830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6383-0
-
Alias/AKA:1663921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:-29 to 135 °C
-
Dimension:76.45 mm
Product Guides
+
Frequently Asked Questions
Is 6383-0 RoHS compliant?
Yes, 6383-0 is RoHS compliant.
What is the lead time for 6383-0?
The standard lead time for 6383-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$4.89
50
$4.72
100
$4.67
250
$4.62
500
$4.61
1,000
$4.60
2,500
$4.59
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT