- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6354
6354
Pomona Electronics
6354 Test Probe Tip Set, Replacement, 0.040" Diameter, Stainless Steel, 3A, CAT II 1000V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
6354 Test Probe Tip Set, Replacement, 0.040" Diameter, Stainless Steel, 3A, CAT II 1000V
Search Keywords: 6354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6354
-
Alias/AKA:1903198
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
2
$38.67
6
$34.51
10
$34.42
26
$32.51
50
$30.73
100
$30.65
250 +
$29.51
Click for Quote
Log in
to unlock special pricing