6341
Pomona Electronics
Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Flexible Silicone Insulated Wire 1m 20AWG 2(Test Probe) to 2(Banana) PL-PL
Search Keywords: 6341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6341
-
Alias/AKA:1903115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:2(Test Probe) to 2(Banana)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$70.64
6
$69.94
10
$69.26
26
$69.09
50
$68.91
100
$68.74
250 +
$68.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT