- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 6315
Pomona Electronics
6315
Conn Phone Plug-Phone Jack Adapter PL/F 1 POS ST 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 6315 |
| Alias/AKA: | 1902807 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Type: | Phone Plug-Phone Jack Adapter |
| Gender: | PL/F |
| Body Orientation: | Straight |
| Housing Material: | Nylon |
| Number of Contacts: | 1 |
| Contact Plating: | Nickel |
| Operating Temperature: | -25 to 125 °C |