- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6303
6303
Pomona Electronics
POMONA 6303 Test Lead Set, 4mm Double Banana Plug to 4-Wire Kelvin Probe, 30 V, 1.22 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
POMONA 6303 Test Lead Set, 4mm Double Banana Plug to 4-Wire Kelvin Probe, 30 V, 1.22 m
Search Keywords: 6303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:6303
-
Alias/AKA:1633148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030904600
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$142.23
5
$139.72
10
$138.64
20
$137.55
50
$136.12
100 +
$135.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT